AMD XC3190-4PP175I

Field Programmable Gate Array, 320 CLBs, 5000 Gates, 230MHz, 320-Cell, CMOS, PQFP208
$ 22.538
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC3190-4PP175I.

Farnell

Datasheet9 pages0 years ago

IHS

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 22.538
$ 20.113
Stock
31,676
35,455
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
-
-
Number of Logic Blocks (LABs)
320
320
Number of Logic Elements/Cells
320
320
Number of I/Os
-
-
Number of Gates
5000
5000
RAM Size
-
-
Min Supply Voltage
4.5 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2013-09-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of AMD XC3190-4PP175I provided by its distributors.

Field Programmable Gate Array, 320 CLBs, 5000 Gates, 230MHz, 320-Cell, CMOS, PQFP208
FPGA, 320 CLBS, 5000 GATES
FPGA, CMOS, PGA-175;

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC31904PP175I