AMD XC3190-4PP175C

Field Programmable Gate Array, 320 CLBs, 5000 Gates, 230MHz, 320-Cell, CMOS, PQFP208
$ 20.113
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC3190-4PP175C.

Farnell

Datasheet9 pages0 years ago

IHS

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 20.113
$ 22.538
Stock
35,450
31,684
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
-
-
Number of Logic Blocks (LABs)
320
320
Number of Logic Elements/Cells
320
320
Number of I/Os
-
-
Number of Gates
5000
5000
RAM Size
-
-
Min Supply Voltage
4.75 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of AMD XC3190-4PP175C provided by its distributors.

Field Programmable Gate Array, 320 CLBs, 5000 Gates, 230MHz, 320-Cell, CMOS, PQFP208
FPGA 320 CLBS 5000 GATES 230 MHz PPGA175
- Programmable Logic Device (CPLDs/FPGAs) ROHS
IC MCU 32BIT 2MB FLASH 416PBGA

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC31904PP175C