Xilinx XC2VP20-6FG676C

FPGA Virtex-II Pro Family 20880 Cells 1200MHz 0.13um/90nm (CMOS) Technology 1.5V 676-Pin FBGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XC2VP20-6FG676C.

IHS

Datasheet432 pages14 years ago

CAD Models

Download Xilinx XC2VP20-6FG676C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4,277.36
Stock
171,035
205,705
Authorized Distributors
0
1
Case/Package
BGA
BGA
Number of Pins
-
676
Number of Logic Blocks (LABs)
2320
2320
Number of Logic Elements/Cells
20880
20880
Number of I/Os
-
404
Number of Gates
-
-
RAM Size
198 kB
198 kB
Min Supply Voltage
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
Peripherals
-
-

Supply Chain

Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2003-01-20
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2020-07-31
LTD Date2021-01-31

Related Parts

FPGA Virtex-II Pro Family 20880 Cells 1050MHz 0.13um/90nm (CMOS) Technology 1.5V 676-Pin FBGA
FPGA Virtex-II Pro Family 20880 Cells 1350MHz 0.13um/90nm (CMOS) Technology 1.5V 676-Pin FBGA
FPGA Artix-7 Family 33280 Cells 28nm Technology 1V 256-Pin FBGA
Lattice SemiconductorLFE3-35EA-8FN484C
FPGA LatticeECP3 Family 33000 Cells 65nm Technology 1.2V 484-Pin FBGA Tray
Lattice SemiconductorLFE3-35EA-7FN484C
ECP3 Series 33 K LUTs 295 I/O 1.26 V Surface Mount FPGA - FPBGA - 484
Lattice SemiconductorLFE2M20E-5FN256C
FPGA LatticeECP2M Family 19000 Cells 90nm Technology 1.2V 256-Pin FBGA Tray

Descriptions

Descriptions of Xilinx XC2VP20-6FG676C provided by its distributors.

FPGA Virtex-II Pro Family 20880 Cells 1200MHz 0.13um/90nm (CMOS) Technology 1.5V 676-Pin FBGA
Field Programmable Gate Array, 2320 CLBs, 1200MHz, 20880-Cell, CMOS, PBGA676
IC FPGA 404 I/O 676FCBGA
MOSFET N-CH 100V 61A TO-263AB

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC2VP206FG676C