Xilinx XC2S200-5PQ208I

FPGA Spartan-II Family 200K Gates 5292 Cells 263MHz 0.18um Technology 2.5V 208-Pin PQFP
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XC2S200-5PQ208I.

IHS

Datasheet99 pages5 years ago

Augswan

iiiC

DigiKey

CAD Models

Download Xilinx XC2S200-5PQ208I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 204.19
Stock
205,287
244,434
Authorized Distributors
0
1
Case/Package
PQFP
PQFP
Number of Pins
208
208
Number of Logic Blocks (LABs)
1176
1176
Number of Logic Elements/Cells
5292
5292
Number of I/Os
140
140
Number of Gates
200000
200000
RAM Size
7 kB
7 kB
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
Peripherals
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

FPGA Spartan-II Family 200K Gates 5292 Cells 263MHz 0.18um Technology 2.5V 208-Pin PQFP
FPGA Spartan-II Family 200K Gates 5292 Cells 263MHz 0.18um Technology 2.5V 208-Pin PQFP
FPGA Spartan-II Family 150K Gates 3888 Cells 263MHz 0.18um Technology 2.5V 208-Pin PQFP
Lattice SemiconductorLFEC6E-3QN208C
FPGA LatticeEC Family 6100 Cells 340MHz 130nm Technology 1.2V 208-Pin PQFP

Descriptions

Descriptions of Xilinx XC2S200-5PQ208I provided by its distributors.

FPGA Spartan-II Family 200K Gates 5292 Cells 263MHz 0.18um Technology 2.5V 208-Pin PQFP
Field Programmable Gate Array, 1176 CLBs, 200000 Gates, 263MHz, 5292-Cell, CMOS, PBGA256
200000 System Gate 2.5 Volt Logic Cell Array

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC2S200-5 PQ 208 I
  • XC2S200-5PQ208I.
  • XC2S2005PQ208I