AMD XC2C64A-7CPG56C

COOLRUNNER-II CPLD Flash PLD, 7.5ns, 64-Cell, CMOS, PBGA56
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC2C64A-7CPG56C.

IHS

Datasheet16 pages24 years ago

Augswan

iiiC

Factory Futures

DigiKey

CAD Models

Download AMD XC2C64A-7CPG56C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 11.13
Stock
1,618,013
166,872
Authorized Distributors
0
1
Case/Package
LFBGA
LFBGA
Number of Pins
56
56
Propagation Delay
7.5 ns
7.5 ns
Number of Macrocells
64
64
Number of Logic Blocks (LABs)
4
4
Number of I/Os
45
45
Memory Type
ROMless
ROMless
Max Frequency
200 MHz
200 MHz
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2002-05-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-06-29
LTD Date2024-12-28

Related Parts

CPLD CoolRunner-II Family 1.5K Gates 64 Macro Cells 152MHz 0.18um (CMOS) Technology 1.8V 44-Pin VTQFP
Lattice SemiconductorLC4064ZE-7TN48I
CPLD ispMACH® 4000ZE Family 64 Macro Cells 172MHz 1.8V 48-Pin TQFP Tray
Lattice SemiconductorLC4064ZE-7TN48C
CPLD ispMACH® 4000ZE Family 64 Macro Cells 172MHz EECMOS Technology 1.8V 48-Pin TQFP
Lattice SemiconductorLC4064ZE-7UMN64I
YES 64-VFBGA CSPBGA 2000 LC4064 complex programmable logic device 178.57MHz 80muA 1mm 7.5ns
YES 44-TQFP 1996 CoolRunner XPLA3 complex programmable logic device 119MHz 10mm 7ns 3V~3.6V
YES 44-TQFP 1996 XCR3064XL complex programmable logic device 119MHz 10mm 7ns 3V~3.6V

Descriptions

Descriptions of AMD XC2C64A-7CPG56C provided by its distributors.

COOLRUNNER-II CPLD Flash PLD, 7.5ns, 64-Cell, CMOS, PBGA56
CPLD CoolRunner -II Family 1.5K Gates 64 Macro Cells 159MHz 0.18um (CMOS) Technology 1.8V 56-Pin CSBGA
REAL DIGITAL DESIGN TECHNOLOGY 56-LFBGA CSPBGA 2001 XC2C64A complex programmable logic device 159MHz 6mm 7.5ns 1.7V~1.9V

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC2C64A-7CPG56C.
  • XC2C64A7CPG56C