Lattice Semiconductor LC4064ZE-7TN48C

CPLD ispMACH® 4000ZE Family 64 Macro Cells 172MHz EECMOS Technology 1.8V 48-Pin TQFP
$ 4.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LC4064ZE-7TN48C.

IHS

Datasheet59 pages25 years ago

HQonline

Future Electronics

Inventory History

3 month trend:
-55.52%

CAD Models

Download Lattice Semiconductor LC4064ZE-7TN48C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.159
$ 4.935
Stock
350,731
157,144
Authorized Distributors
4
5
Case/Package
TQFP
TQFP
Number of Pins
48
48
Propagation Delay
7.5 ns
7.5 ns
Number of Macrocells
64
64
Number of Logic Blocks (LABs)
4
36
Number of I/Os
32
32
Memory Type
EEPROM
EEPROM
Max Frequency
111 MHz
111 MHz
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Country of OriginIndonesia, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2008-04-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Lattice SemiconductorLC4064C-75T48C
CPLD ispMACH® 4000C Family 64 Macro Cells 168MHz EECMOS Technology 1.8V 48-Pin TQFP
Lattice SemiconductorLC4064C-75TN44C
CPLD ispMACH® 4000C Family 64 Macro Cells 168MHz 1.8V 44-Pin TQFP Tray
Lattice SemiconductorLC4064V-75TN44C
CPLD ispMACH® 4000V Family 64 Macro Cells 168MHz 3.3V 44-Pin TQFP Tray
CPLD CoolRunner -II Family 1.5K Gates 64 Macro Cells 159MHz 0.18um Technology 1.8V 44-Pin VTQFP
CPLD XC9500XV Family 1.6K Gates 72 Macro Cells 125MHz CMOS Technology 2.5V 44-Pin VTQFP

Descriptions

Descriptions of Lattice Semiconductor LC4064ZE-7TN48C provided by its distributors.

CPLD ispMACH® 4000ZE Family 64 Macro Cells 172MHz EECMOS Technology 1.8V 48-Pin TQFP
YES 48-LQFP 2000 LC4064 complex programmable logic device 241MHz 80muA 7mm 7.5ns
ispMACH 4000ZE Series 64 MacroCell 32 I/O 7.5 ns Programmable CPLD - TQFP-48
CPLD - Complex Programmable Logic Devices 64MC 32 I/O Low Pwr 1.8V 7.5ns
CPLD, 64MC, 1.8V, ISPMACH, 48TQFP; CPLD Type: -; No. of Macrocells: 64; No. of I/O's: 32I/O's; Logic Case Style: TQFP; No. of Pins: 48Pins; Frequency: 241MHz; Supply Voltage Min: 1.7V; Supply Voltage Max: 1.9V; Propagation Delay

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC4064ZE7TN48C