Xilinx XC2C32A-6VQ44C

CPLD CoolRunner -II Family 750 Gates 32 Macro Cells 200MHz 0.18um Technology 1.8V 44-Pin VTQFP

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XC2C32A-6VQ44C.

CAD Models

Download Xilinx XC2C32A-6VQ44C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.11
$ 5.11
Stock
107,109
658,677
658,677
Authorized Distributors
0
2
2
Case/Package
TQFP
TQFP
TQFP
Number of Pins
44
44
44
Propagation Delay
6 ns
6 ns
6 ns
Number of Macrocells
32
32
32
Number of Logic Blocks (LABs)
2
2
2
Number of I/Os
33
33
33
Memory Type
ROMless
ROMless
ROMless
Max Frequency
300 MHz
300 MHz
300 MHz
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Related Parts

CPLD CoolRunner-II Family 32 Macro Cells 200MHz 0.18um (CMOS) Technology 1.8V 44-Pin VTQFP
CPLD ATF1502AS Family 750 Gates 32 Macro Cells 125MHz 5V 44-Pin TQFP
Lattice SemiconductorLA4032V-75TN48E
CPLD LA-ispMACH 4000V Family 32 Macro Cells 168MHz 3.3V Automotive AEC-Q100 48-Pin TQFP Tray
Lattice SemiconductorLA4032V-75TN44E
CPLD LA-ispMACH 4000V Family 32 Macro Cells 168MHz 3.3V Automotive 44-Pin TQFP
Lattice SemiconductorLC4032C-75TN44C
CPLD ispMACH® 4000Z Family 32 Macro Cells 168MHz 3.3V 44-Pin TQFP Tray
MACROCELL Obsolete Surface Mount CMOS CPLD 0C~70C TA 2.37V~2.62V 5ns 10mm

Descriptions

Descriptions of Xilinx XC2C32A-6VQ44C provided by its distributors.

CPLD CoolRunner -II Family 750 Gates 32 Macro Cells 200MHz 0.18um Technology 1.8V 44-Pin VTQFP
FLASH PLD, 6 ns, 32-Cell, CMOS, 10 X 10 MM, 0.80 MM PITCH, VQFP-44
Flash PLD, 10ns, 384-Cell, PLA-Type, CMOS, PBGA324
REAL DIGITAL DESIGN TECHNOLOGY 44-TQFP 2001 XC2C32A complex programmable logic device 200MHz 10mm 5.5ns 1.7V~1.9V
Flash PLD, 6ns, 32-Cell, CMOS, PQFP44

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC2C32A-6VQ44C.
  • XC2C32A/6VQ44C
  • XC2C32A6VQ44C