AMD XC2C32A-6QFG32I

CPLD CoolRunner -II Family 750 Gates 32 Macro Cells 200MHz 0.18um (CMOS) Technology 1.8V 32-Pin QFN
$ 5.25
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC2C32A-6QFG32I.

IHS

Datasheet14 pages23 years ago

Augswan

iiiC

CAD Models

Download AMD XC2C32A-6QFG32I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.25
$ 5.88
Stock
493,644
382,952
Authorized Distributors
1
2
Case/Package
QFN
TQFP
Number of Pins
32
44
Propagation Delay
6 ns
6 ns
Number of Macrocells
32
32
Number of Logic Blocks (LABs)
2
2
Number of I/Os
21
33
Memory Type
ROMless
ROMless
Max Frequency
300 MHz
300 MHz
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2002-05-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-06-29
LTD Date2024-12-28

Related Parts

CPLD CoolRunner -II Family 750 Gates 32 Macro Cells 323MHz 0.18um (CMOS) Technology 1.8V 32-Pin QFN

Descriptions

Descriptions of AMD XC2C32A-6QFG32I provided by its distributors.

CPLD CoolRunner -II Family 750 Gates 32 Macro Cells 200MHz 0.18um (CMOS) Technology 1.8V 32-Pin QFN
CPLD - Complex Programmable Logic Devices XC2C32A-6QFG32I
Flash PLD, 10ns, 384-Cell, PLA-Type, CMOS, PBGA324
32 1.7V 5.5ns 1.9V VFQFN-32(EP) 5mm*5mm*900¦Ìm
Programmable Logic Device (CPLD/FPGA)
REAL DIGITAL DESIGN TECHNOLOGY 32-VFQFN Exposed Pad 2001 XC2C32A complex programmable logic device 200MHz 5mm 6ns 1.7V~1.9V
Flash PLD, 6ns, 32-Cell, CMOS, PDSO32

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC2C32A-6QFG32I.
  • XC2C32A6QFG32I