AMD XC2C32A-4QFG32C

CPLD CoolRunner -II Family 750 Gates 32 Macro Cells 323MHz 0.18um (CMOS) Technology 1.8V 32-Pin QFN
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC2C32A-4QFG32C.

IHS

Datasheet14 pages23 years ago

Augswan

CAD Models

Download AMD XC2C32A-4QFG32C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.93
Stock
65,349
125,265
Authorized Distributors
0
1
Case/Package
QFN
TQFP
Number of Pins
32
44
Propagation Delay
4 ns
4 ns
Number of Macrocells
32
32
Number of Logic Blocks (LABs)
2
2
Number of I/Os
21
33
Memory Type
ROMless
ROMless
Max Frequency
450 MHz
450 MHz
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2002-05-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-06-29
LTD Date2024-12-28

Related Parts

CPLD CoolRunner -II Family 750 Gates 32 Macro Cells 200MHz 0.18um (CMOS) Technology 1.8V 32-Pin QFN
CPLD CoolRunner -II Family 750 Gates 32 Macro Cells 200MHz 0.18um (CMOS) Technology 1.8V 32-Pin QFN

Descriptions

Descriptions of AMD XC2C32A-4QFG32C provided by its distributors.

CPLD CoolRunner -II Family 750 Gates 32 Macro Cells 323MHz 0.18um (CMOS) Technology 1.8V 32-Pin QFN
XC2C32A CoolRunner-II CPLD | IC CPLD 32MC 3.8NS 32QFN
CPLD - Complex Programmable Logic Devices XC2C32A-4QFG32C
Flash PLD, 6ns, 32-Cell, CMOS, PBGA56
REAL DIGITAL DESIGN TECHNOLOGY 32-VFQFN Exposed Pad 2001 XC2C32A complex programmable logic device 323MHz 5mm 4ns 1.7V~1.9V
DGTL ISO 3000VRMS 4CH GP 16SSOP

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC2C32A4QFG32C