Xilinx XC18V04VQ44C0901

Configuration Memory, 512KX8, 20ns, Parallel/serial, CMOS, PQFP44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XC18V04VQ44C0901.

IHS

Datasheet30 pages22 years ago

Alternate Parts

Price @ 1000
$ 109.21
$ 109.21
Stock
9,738
746,430
746,430
Authorized Distributors
0
1
1
Case/Package
TQFP
TQFP
TQFP
Number of Pins
-
44
44
Density
-
4 Mb
4 Mb
Access Time
20 ns
20 ns
20 ns
Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2004-01-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2005-03-01

Descriptions

Descriptions of Xilinx XC18V04VQ44C0901 provided by its distributors.

Configuration Memory, 512KX8, 20ns, Parallel/serial, CMOS, PQFP44
PROM Parallel/Serial 4M-bit 3.3V 44-Pin VTQFP
512K X 8 CONFIGURATION MEMORY 20 ns PQFP44

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE