Xilinx XC17V02PC20I

PROM Parallel/Serial 2M-bit 3.3V 20-Pin PLCC
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XC17V02PC20I.

IHS

Datasheet14 pages27 years ago

Augswan

DigiKey

CAD Models

Download Xilinx XC17V02PC20I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 18.2
Stock
36,435
64,710
Authorized Distributors
0
3
Case/Package
PLCC
PLCC
Number of Pins
20
20
Density
2 Mb
2 Mb
Access Time
-
-
Frequency
-
-
Interface
Serial
Serial
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2000-07-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

FPGA Configuration EEPROM Memory 3.3V and 5V System Support EEPROM, 2MX1, Serial, CMOS, PQCC20
FPGA ConfigurationEEPROMSerial-2Wire 512K-Bit 512K x 1 3.3V/5V 20-Pin PLCC
AT17LV256 Matte Tin (Sn) e3 Tube ics fpga configuration 9.04mm 10mA 256Kb 80ns
Texas InstrumentsSN74ALS232BFN
74ALS232 Width Tube 8542.32.00.71 fifo memory 40MHz 125mA 1.27mm 25ns

Descriptions

Descriptions of Xilinx XC17V02PC20I provided by its distributors.

PROM Parallel/Serial 2M-bit 3.3V 20-Pin PLCC
Configuration Memory, 2MX1, Serial, CMOS, PQCC44
IC PROM SER 2MBIT 3.3V 20-PLCC

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE