Texas Instruments SN74ALS232BFN

IC FIFO ASYNC 4X16 20PLCC / Asynchronous FIFO 64 (16 x 4) Uni-Directional 40MHz 30ns 20-PLCC (9x9)
$ 4.016

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS232BFN.

Texas Instruments

Datasheet12 pages19 years ago

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.016
$ 2.014
Stock
213,517
168,625
Authorized Distributors
2
2
Case/Package
PLCC
LCC
Number of Pins
20
20
Memory Size
-
8 B
Access Time
-
-
Frequency
40 MHz
40 MHz
Bus Directional
-
-
Programmable Flags Support
-
-
Retransmit Capability
-
-
FWFT Support
-
-
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V

Descriptions

Descriptions of Texas Instruments SN74ALS232BFN provided by its distributors.

IC FIFO ASYNC 4X16 20PLCC / Asynchronous FIFO 64 (16 x 4) Uni-Directional 40MHz 30ns 20-PLCC (9x9)
FIFO Logic IC; Logic Family:ALS; Frequency Max:50MHz; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:20-PLCC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:No ;RoHS Compliant: No
This 64-bit memory features high speed and fast fall-through times. It is organized as 16 words by 4 bits. A first-in, first-out (FIFO) memory is a storage device that allows data to be written into and read from its array at independent data rates. This FIFO is designed to process data at rates up to 40MHz in a bit-parallel format, word by word. Data is written into memory on a low-to-high transition at the load-clock (LDCK) input and is read out on a low-to-high transition at the unload-clock (UNCK) input. The memory is full when the number of words clocked in exceeds by 16 the number of words clocked out. When the memory is full, LDCK signals have no effect on the data residing in memory. When the memory is empty, UNCK signals have no effect. Status of the FIFO memory is monitored by the FULL\ and EMPTY\ output flags. The FULL\ output is low when the memory is full and high when it is not full. The EMPTY\ output is low when the memory is empty and high when it is not empty. A low level on the reset (RST\) input resets the internal stack-control pointers and also sets EMPTY\ low and sets FULL\ high. The Q outputs are not reset to any specific logic level. The first low-to-high transition on LDCK, after either a RST\ pulse or from an empty condition, causes EMPTY\ to go high and the data to appear on the Q outputs. It is important to note that the first word does not have to be unloaded. Data outputs are noninverting with respect to the data inputs and are at high impedance when the output-enable (OE) input is low. OE does not affect the FULL\ or EMPTY\ output flags. Cascading is easily accomplished in the word-width direction but is not possible in the word-depth direction. The SN74ALS232B is characterized for operation from 0C to 70C.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.