
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Worldway Electronics | XA9572XL15VQG44Q | 2,015 | 7 | Tape & Reel | 11h | |||||||
| Win Source | WS-XA9572XL-15VQG44Q | 760 | 1 | 12h | ||||||||
| ICPartonline | XA9572XL-15VQG44Q | 32,416 | >1wk | |||||||||
| IC Components Ltd. | XA9572XL-15VQG44Q | 1,635 | 14h | |||||||||
| Esaler Electronic | XA9572XL-15VQG44Q | 1 | 2h |
Download AMD XA9572XL-15VQG44Q symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of AMD XA9572XL-15VQG44Q provided by its distributors.
AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names: