AMD XC9572XL-10VQG44C

44-TQFP 1996 XC9572XL XC9500XL complex programmable logic device 100MHz 1.2mm 10ns 3V~3.6V
$ 9.66
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC9572XL-10VQG44C.

IHS

Datasheet18 pages30 years ago

HQonline

Newark

iiiC

DigiKey

CAD Models

Download AMD XC9572XL-10VQG44C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1997-05-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2024-06-29
LTD Date2024-12-28

Related Parts

CPLD CoolRunner XPLA3 Family 1.5K Gates 64 Macro Cells 95MHz 0.35um Technology 3.3V 44-Pin VQFP
YES 44-TQFP 1996 XCR3064XL complex programmable logic device 95MHz 1.2mm 10ns 3V~3.6V
CPLD Ultra37000 Family 2K Gates 64 Macro Cells 100MHz CMOS Technology 3.3V 44-Pin TQFP
Lattice SemiconductorLC4064V-10TN44I
CPLD ispMACH® 4000V Family 64 Macro Cells 125MHz 3.3V 44-Pin TQFP Tray
Lattice SemiconductorLC4064V-10T44I
CPLD ispMACH® 4000V Family 64 Macro Cells 125MHz 3.3V 44-Pin TQFP
CPLD CoolRunner XPLA3 Family 1.5K Gates 64 Macro Cells 95MHz 0.35um (CMOS) Technology 3.3V 44-Pin VTQFP

Descriptions

Descriptions of AMD XC9572XL-10VQG44C provided by its distributors.

44-TQFP 1996 XC9572XL XC9500XL complex programmable logic device 100MHz 1.2mm 10ns 3V~3.6V
CPLD, XC9572XL, Flash, 72 Macrocells, 34 I/O's, 44 Pins, VQFP
HIGH-PERFORMANCE CPLD Flash PLD, 10ns, 72-Cell, CMOS, PQFP44
CPLD XC9500XL Family 1.6K Gates 72 Macro Cells 100MHz 0.35um (CMOS) Technology 3.3V 44-Pin VTQFP
Avnet Japan
XILINX - XC9572XL-10VQG44C. - CPLD, 72 MACROCELL, 3.3V, 44VQFP
CPLD, FLASH, 0 TO 70DEG C, VQFP-44; CPLD Type: FLASH; No. of Macrocells: 72; No. of I/O's: 34I/O's; Logic Case Style: VQFP; No. of Pins: 44Pins; Frequency: 100MHz; Supply Voltage Min: 3V; S; Available until stocks are exhausted

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1605849
  • XC 9572XL-10VQG44C
  • XC9572XL 10VQG44C
  • XC9572XL-10 VQG44 C
  • XC9572XL-10-VQG44C
  • XC9572XL-10VQG44C.
  • XC9572XL10-VQG44C
  • XC9572XL10VQG44C