Lattice Semiconductor LC4064V-75TN44C

CPLD ispMACH® 4000V Family 64 Macro Cells 168MHz 3.3V 44-Pin TQFP Tray
$ 5.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LC4064V-75TN44C.

IHS

Datasheet103 pages5 years ago

HQonline

Future Electronics

Augswan

Farnell

Inventory History

3 month trend:
-17.88%

CAD Models

Download Lattice Semiconductor LC4064V-75TN44C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-12-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Lattice SemiconductorLC4064C-75TN44C
CPLD ispMACH® 4000C Family 64 Macro Cells 168MHz 1.8V 44-Pin TQFP Tray
Lattice SemiconductorLC4064C-75T48C
CPLD ispMACH® 4000C Family 64 Macro Cells 168MHz EECMOS Technology 1.8V 48-Pin TQFP
Lattice SemiconductorLC4064ZE-7TN48I
CPLD ispMACH® 4000ZE Family 64 Macro Cells 172MHz 1.8V 48-Pin TQFP Tray
Field Programmable Gate Array, 600 CLBs, 100000 Gates, 263MHz, 2700-Cell, CMOS, PBGA256
CPLD CoolRunner-II Family 1.5K Gates 64 Macro Cells 159MHz 0.18um (CMOS) Technology 1.8V 44-Pin VTQFP
Field Programmable Gate Array, 600 CLBs, 100000 Gates, 263MHz, 2700-Cell, CMOS, PBGA456

Descriptions

Descriptions of Lattice Semiconductor LC4064V-75TN44C provided by its distributors.

CPLD ispMACH® 4000V Family 64 Macro Cells 168MHz 3.3V 44-Pin TQFP Tray
ispMACH4000V Series 64 MacroCell 30 I/O 3.6V SuperFAST CPLD - TQFP-44
3.3V IN-SYSTEM PROGRAMMABLE SUPERFAST HIGH DENSITY PLD EE PLD, 7.5ns, 64-Cell, CMOS, PQFP44
LATTICE SEMICONDUCTOR LC4064V-75TN44C.IC, MACH4000 ISP CPLD, 4064, TQFP44
YES 44-TQFP 2000 LC4064 complex programmable logic device 400MHz 12mA 10mm 7.5ns
IC, MACH4000 ISP CPLD, 4064, TQFP44; CPLD Type: -; No. of Macrocells: 64; No. of I/O's: 30I/O's; Logic Case Style: TQFP; No. of Pins: 44Pins; Frequency: 400MHz; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Propagation Delay

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC4064V-75TN44C.
  • LC4064V75TN44C