AMD XA2C64A-7VQG44I

CPLD CoolRunner-II Family 1.5K Gates 64 Macro Cells 159MHz 0.18um (CMOS) Technology 1.8V 44-Pin VTQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XA2C64A-7VQG44I.

IHS

Datasheet16 pages24 years ago

CAD Models

Download AMD XA2C64A-7VQG44I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.91
Stock
770
102,402
Authorized Distributors
0
1
Case/Package
TQFP
TQFP
Number of Pins
44
100
Propagation Delay
7.5 ns
7.5 ns
Number of Macrocells
64
64
Number of Logic Blocks (LABs)
4
4
Number of I/Os
33
64
Memory Type
-
-
Max Frequency
159 MHz
159 MHz
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2004-10-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-06-29
LTD Date2024-12-28

Related Parts

CPLD CoolRunner-II Family 1.5K Gates 64 Macro Cells 152MHz 0.18um (CMOS) Technology 1.8V 44-Pin VTQFP
CPLD CoolRunner -II Family 1.5K Gates 64 Macro Cells 159MHz 0.18um Technology 1.8V 44-Pin VTQFP
Lattice SemiconductorLC4064ZE-7TN48I
CPLD ispMACH® 4000ZE Family 64 Macro Cells 172MHz 1.8V 48-Pin TQFP Tray
Lattice SemiconductorLC4064ZE-7TN48C
CPLD ispMACH® 4000ZE Family 64 Macro Cells 172MHz EECMOS Technology 1.8V 48-Pin TQFP
Lattice SemiconductorLC4064ZC-75T48C
CPLD ispMACH® 4000Z Family 64 Macro Cells 168MHz 1.8V 48-Pin TQFP Tray
Field Programmable Gate Array, 600 CLBs, 100000 Gates, 263MHz, 2700-Cell, CMOS, PBGA256

Descriptions

Descriptions of AMD XA2C64A-7VQG44I provided by its distributors.

CPLD CoolRunner-II Family 1.5K Gates 64 Macro Cells 159MHz 0.18um (CMOS) Technology 1.8V 44-Pin VTQFP
Field Programmable Gate Array, 864 CLBs, 357MHz, 3888-Cell, CMOS, PBGA256
CPLD - Complex Programmable Logic Devices AUTOMOTIVE
REAL DIGITAL DESIGN TECHNOLOGY 44-TQFP 2001 XA2C64A complex programmable logic device 159MHz 10mm 7.5ns 1.7V~1.9V
Programmable Logic Device (CPLD/FPGA)
Flash PLD, 7.5ns, 64-Cell, CMOS, PQFP44

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XA2C64A-7VQG44I.
  • XA2C64A7VQG44I