Xicor X9221AYSIZT1

RoHS Compliant Surface Mount Linear 2005 Digital Potentiometer -40C 3mA 2kOhm 5.5V
$ 6.775
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xicor X9221AYSIZT1.

IHS

Datasheet15 pages21 years ago
Datasheet15 pages21 years ago

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 6.775
$ 6.775
$ 6.775
Stock
47,527
74,020
74,020
Authorized Distributors
3
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Resistance
2 kΩ
2 kΩ
2 kΩ
Number of Taps
64
64
64
Tolerance
20 %
20 %
20 %
Temperature Coefficient
300 ppm/°C
300 ppm/°C
300 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Non-Volatile
Interface
I2C
I2C
I2C
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-04-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-08-30
LTD Date2014-02-13

Related Parts

Quad Digital Controlled Potentiometers (XDCP™), Non-Volatile/Low Power/2-Wire/64 Taps
RenesasX9241AWSZ
X9241A Series 64 Taps 10 kO Quad Digital Controlled Potentionmeter - SOIC-20
RenesasX9241AWSIZ
X9241 Series 10 kOhm 64 Tap Non Volatile Quad Digital Potentiometer - SOIC-20
Digital Potentiometer (POT), 64-Tap, with I2C Interface
IC, DIGITAL POT 10KOHM 64, DUAL, SOIC-20 - More Details
Analog DevicesDS1882Z-050+
Provides Low-Noise, Low-Distortion Digital Volume Control for Dual-Supply Applications

Descriptions

Descriptions of Xicor X9221AYSIZT1 provided by its distributors.

RoHS Compliant Surface Mount Linear 2005 Digital Potentiometer -40C 3mA 2kOhm 5.5V
Digital Potentiometer, 2 Func, 2000ohm, 2-wire Serial Control Interface, 64 Positions, CMOS, PDSO20
Digital Potentiometer ICs 2K DL EEPOTTM POT CMOS IND
IC POT DGTL DUAL 2K OHM 20-SOIC
DIGIPOT, 2000OHM,SERIAL, 64 PSTN

Manufacturer Aliases

Xicor has several brands around the world that distributors may use as alternate names. Xicor may also be known as the following names:

  • XICOR INC
  • XIC
  • Xicor-Division of Intersil
  • XICR
  • INTERSIL/XICOR
  • XIOCR
  • XICOR/INTERSIL
  • XCR
  • XICOR SEMICONDUCTORS
  • Xicor Semiconductor
  • XICOR ELE
  • Xicor Inc/Intersil
  • XICORATMEL