Xicor X9116WM8I-2.7

Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 16 Positions, CMOS, PDSO8
$ 1.028
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xicor X9116WM8I-2.7.

IHS

Datasheet12 pages22 years ago
Datasheet11 pages23 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.028
$ 2.655
$ 2.655
Stock
71,398
174,150
174,150
Authorized Distributors
3
2
2
Case/Package
TSSOP
MSOP
MSOP
Number of Pins
8
8
8
Resistance
10 kΩ
10 kΩ
10 kΩ
Number of Taps
16
16
16
Tolerance
20 %
20 %
20 %
Temperature Coefficient
300 ppm/°C
300 ppm/°C
300 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Non-Volatile
Interface
Serial
Serial
Serial
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-04-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Non-RoHS Compliant Surface Mount MSOP Non-Volatile Digital Potentiometer 20% -40C 10kOhm
IC, DIGITAL POT, 10KOHM, 100, SGL MSOP-8; End To End Resistance:10kohm; Track Ta
RenesasX9317WM8T1
Digital Potentiometer 10kOhm 100POS Non-Volatile Linear 8-Pin MSOP T/R
XicorX9315WM
IC DIGITAL POT 10K 32TP 8MSOP
Digital Potentiometer, ICs Sngl 8B NV I2C POT | Microchip Technology Inc. MCP4561-103E/MS
7/8-Bit Single/Dual I2C Digital POT with Non-Volatile Memory | IC DGTL POT 10KOHM 129TAP 8MSOP

Descriptions

Descriptions of Xicor X9116WM8I-2.7 provided by its distributors.

Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 16 Positions, CMOS, PDSO8
Non-RoHS Compliant Digital Potentiometer
IC DIG POT 10K 8-MSOP
IC XDCP 16-TAP 10K CMOS 8-MSOP
DIGIPOT, 16 PSTN

Manufacturer Aliases

Xicor has several brands around the world that distributors may use as alternate names. Xicor may also be known as the following names:

  • XICOR INC
  • XIC
  • Xicor-Division of Intersil
  • XICR
  • INTERSIL/XICOR
  • XIOCR
  • XICOR/INTERSIL
  • XCR
  • XICOR SEMICONDUCTORS
  • Xicor Semiconductor
  • XICOR ELE
  • Xicor Inc/Intersil
  • XICORATMEL

Part Number Aliases

This part may be known by these alternate part numbers:

  • X9116WM8I2.7