What’s new: Find the right parts faster with our redesigned experience

Learn more

Renesas X9317WM8T1

Digital Potentiometer 10kOhm 100POS Non-Volatile Linear 8-Pin MSOP T/R

$ 1.338
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas X9317WM8T1.

IHS

Datasheet15 pages21 years ago
Datasheet14 pages23 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas X9317WM8T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.338
$ 6.013
$ 6.013
Stock
130,814
187,748
187,748
Authorized Distributors
3
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Resistance
10 kΩ
10 kΩ
10 kΩ
Number of Taps
100
100
100
Tolerance
20 %
20 %
20 %
Temperature Coefficient
300 ppm/°C
300 ppm/°C
300 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Non-Volatile
Interface
Serial
Serial
Serial
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-09-12
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Digital Potentiometer (POT), 100-Tap, with Buffered Wiper 10 kΩ
Digital Potentiometer (POT), 128-Tap, with I2C Interface 10 kΩ
7/8-Bit Single/Dual I2C Digital POT with Non-Volatile Memory | IC DGTL POT 10KOHM 129TAP 8MSOP
Digital Potentiometer, ICs Sngl 7B NV I2C POT | Microchip Technology Inc. MCP4541T-103E/MS
Digital Potentiometer 10kOhm 128POS Non-Volatile Linear Automotive AEC-Q100 8-Pin MSOP Tube
Digital Potentiometer 128POS 10KOhm Single 10-Pin MSOP

Descriptions

Descriptions of Renesas X9317WM8T1 provided by its distributors.

Digital Potentiometer 10kOhm 100POS Non-Volatile Linear 8-Pin MSOP T/R
Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 100 Positions, PDSO8
IC DGTL POT 10KOHM 100TAP 8MSOP
50μA ±300ppm/℃ linear 10KΩ 100 1 Non-Volatile 5.5V Up/Down(U/D,INC,CS) Potentiometer MSOP-8 SMD mount,glue mount 3.05mm*3.05mm*950μm

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M