Xcelite 9976MM

BLADE, ALLEN, HEXAGON; Driver Size: 4mm; Blade Length: 102mm; Overall Length: 102mm; AF Width: 4mm
$ 9.855
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite 9976MM.

element14 APAC

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Related Parts

HammondCSKO444
ENCLOSURE, JUNCTION BOX, STEEL, GRAY, KNOCKOUTS, 4X4X4, NEMA 1
Hammond1593LGY
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, GRAY, 3.6X2.6X1.1 IN, RH SERIES
Hammond1593PBK
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, BLACK, 3.6X2.6X1.1 IN, RH SERIES
Keystone510
HANDLE, INSTRUMENTATION, ALUMINUM, BLACK ANODIZE, 8-32 THREAD, LENGTH 3.50
WIHA36558
Torx(R) Screw Holding Wing Torx(R) Key, T8 Tip Size
Keystone485
HANDLE; INSTRUMENTATION; ROUND; THREADED, 8-32; 3.00 L; 1.750 H; BRASS/NICKEL

Descriptions

Descriptions of Xcelite 9976MM provided by its distributors.

BLADE, ALLEN, HEXAGON; Driver Size:4mm; Blade Length:102mm; Overall Length:102mm; AF Width:4mm
XCELITE,4MM X 102MM SERIES 99 INTERCHANGEABLE ALLEN HEX SOCKET SCREW BLADE
9976MM BLADE,SCD,ALLEN HEX,4MM
Screwdriver Blade, Hex Socket, 102Mm; Tip Size 1:4Mm; Tip Size 2:-; Blade Length:-; Overall Length:102Mm; Product Range:99 Series Rohs Compliant: Na |Weller Xcelite 9976MM

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99-76MM
  • 9976MM.