Xcelite 2012

SOLDERING IRON, 12W, 240V; External Diameter: 7mm; Length: 50mm; Power, Output: 12W

Price and Stock

DistributorSKUMinPkg
Onlinecomponents.com201241Bulk
Farnell2012.01
10h

Inventory History

3 month trend:
+0.00%

Related Parts

Keystone650
HOUSING, PLASTIC, POLYCARBONATE, TRANSLUCENT, CLEAR, 49.23MM, 650 SERIES
Keystone677
HOUSING, LARGE-PLUG IN, POLYSTYRENE, 1.9375IN L X 1.9375IN W X 2.875IN H, BLACK
Keystone666
Enclosures, Boxes, & Cases LARGE RELAY HOUSING

Descriptions

Descriptions of Xcelite 2012 provided by its distributors.

SOLDERING IRON, 12W, 240V; External Diameter:7mm; Length:50mm; Power, Output:12W
Tip- Desoldering

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2012.