Keystone 650

Housing, Plastic, Polycarbonate, Translucent, Clear, 49.23MM, 650 Series
$ 25.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 650.

Sager Electronics

Datasheet1 page26 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Keystone 650 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2016-04-26
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Hammond1551GTBU
ENCLOSURE, BOX-LID, ABS, UL94HB, TRANSLUCENT BLUE,1.97X1.38X0.79 IN, IP54,1551 SERIES
Hammond1551HTBU
ENCLOSURE, BOX-LID, ABS, UL94HB, TRANSLUCENT BLUE,2.36X1.38X0.79 IN, IP54,1551 SERIES
Hammond1551RTBU
ENCLOSURE, BOX-LID, ABS, UL94HB, TRANSLUCENT BLUE,1.97X1.97X0.79 IN, IP54,1551 SERIES
Bud IndustriesPTS-25301-C
ENCLOSURE, NEMA BOX, PC, GREY/CLEAR; Enc; Enclosure Type:Multipurpose; Material:Polycarbonate;
Bud IndustriesPN-1330-CMB
2.05x1.97x1.38 Polycarbonate Clear Cover Gray Enclosure w Mounting Brackets"
Bud IndustriesPN-1330-C
ENCLOSURE, POLYCARBONATE, UL94HB, CLEAR LID, 2.05 X 1.97 X 1.38IN, PN SERIES

Descriptions

Descriptions of Keystone 650 provided by its distributors.

HOUSING, PLASTIC, POLYCARBONATE, TRANSLUCENT, CLEAR, 49.23MM, 650 SERIES
Plug Housing Rohs Compliant: Yes |Keystone 650
Plugs, Pins, Jacks and Sockets PLUG HOUSING
Relay Sockets & Hardware PLUG HOUSING

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO