Wurth Elektronik 885012209037

Cap Ceramic 0.022uF 50V X7R 10% Pad SMD 1210 125C T/R
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 885012209037.

element14 APAC

Datasheet8 pages4 years ago

Wurth Elektronik

Newark

Inventory History

3 month trend:
-2.15%

CAD Models

Download Wurth Elektronik 885012209037 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.12
$ 0.13
$ 0.13
Stock
58,018
4,509
4,509
Authorized Distributors
2
5
5
Capacitance
22 nF
22 nF
22 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
950 µm
1.02 mm
1.02 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Yageo GroupC1210C223K5RACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210
KYOCERA AVX12105C223KAT2A
Cap Ceramic 0.022uF 50V X7R 10% SMD 1210 125°C Paper T/R
Yageo GroupC1210C223KFRACTU
Cap Ceramic 0.022uF 1500V X7R 10% Pad SMD 1210 125C Low ESR Medical T/R
KYOCERA AVX12107C223KAT2A
1210 22 nF 500 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC1210C223K1RACTU
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210
KYOCERA AVX12102C223KAT2A
1210 22 nF 200 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of Wurth Elektronik 885012209037 provided by its distributors.

Cap Ceramic 0.022uF 50V X7R 10% Pad SMD 1210 125C T/R
Multilayer Ceramic Capacitor, Wcap-Csgp Series, 0.022 F, 10%, X7R, 50 V, 1210 [3225 Metric] Rohs Compliant: Yes |Wurth Elektronik 885012209037
Ceramic Capacitor 22nF, 50V, 1210, ±10 %
Capacitor, 0.022µF, 50V, 10%, X7R, 1210; Capacitance:22000pF; Voltage Rating:50V; Ceramic Capacitor Case:1210 [3225 Metric]; Capacitance
CAP, 0.022µF, 50V, 10%, X7R, 1210; Capacitance: 22000pF; Voltage Rating: 50V; Ceramic Capacitor Case: 1210 [3225 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: WCAP-CSGP Series; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)