Wurth Elektronik 875115257007

WCAP-PSHP Aluminum Polymer Capacitors
$ 1.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 875115257007.

Wurth Elektronik

Datasheet9 pages3 years ago

Newark

Inventory History

3 month trend:
-6.44%

CAD Models

Download Wurth Elektronik 875115257007 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik875075361007
WCAP-PSLC Radial Can - SMD Aluminum Polymer Capacitor 0.394Dia 10.00mm ±20% 820muF 16V
Cap Aluminum Polymer 820uF 6.3VDC 20% (8 X 11.7mm) SMD 0.01 Ohm 5150mA 2000h 105C T/R
Cap Aluminum Polymer 820uF 6.3VDC 20% (8 X 12mm) SMD 0.01 Ohm 5150mA 2000h 105C Automotive T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 820uF, Surface Mount, 4141
Wurth Elektronik875075155009
WCAP-PSLC Radial Can - SMD Aluminum Polymer Capacitor 0.315Dia 8.00mm ±20% 820muF 6.3V
United Chemi-ConAPXA6R3ARA821MJC0G
Cap Aluminum Polymer 820uF 6.3V 20% (10 X 12.2mm) SMD 0.01 Ohm 5500mA 2000h 105°C T/R

Descriptions

Descriptions of Wurth Elektronik 875115257007 provided by its distributors.

WCAP-PSHP Aluminum Polymer Capacitors
820¦ÌF 10V ¡À20% 11m¦¸ 2000h@ 105¡ãC 255mA@ 120Hz,5.1A@ 100 kHz 10.3mm*10.3mm*10.5mm
CAP ALUM POLY 820UF 20% 10V SMD
Radial Can - SMD WCAP-PSHP 10V 820muF ±20% 0.394Dia 10.00mm
Cap, 820Μf, 10V, 20%; Capacitance:820Μf; Voltage Rating:10V; Ae Capacitor Case:Radial Can - Smd; Product Range:Wcap-Pshp Series; Esr:0.011Ohm; Lifetime @ Temperature:2000 Hours @ 105°C; Operating Temperature Min:-55°C; Operating Rohs Compliant: Yes |Würth Elektronik 875115257007

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)