Nichicon PCJ0J821MCL4GS

Cap Aluminum Polymer 820uF 6.3VDC 20% (8 X 12mm) SMD 0.01 Ohm 5150mA 2000h 105C Automotive T/R
$ 0.816
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PCJ0J821MCL4GS.

IHS

Datasheet2 pages3 years ago

Newark

Nichicon SCT

_legacy Avnet

Inventory History

3 month trend:
+97.25%

CAD Models

Download Nichicon PCJ0J821MCL4GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.816
$ 1.179
Stock
10,327
15,580
Authorized Distributors
5
6
Capacitance
820 µF
820 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
SMD/SMT
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
10 mΩ
10 mΩ
Life (Hours)
2000 hours
15000 hours
Ripple Current
5.15 A
5.15 A
Height - Seated (Max)
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2006-09-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConAPXE6R3ARA821MHC0G
Cap Aluminum Polymer 820uF 6.3VDC 20% (8 X 12mm) SMD 0.01 Ohm 5150mA 15000h 105°C T/R
Cap Aluminum Polymer 820uF 6.3VDC 20% (8 X 11.7mm) SMD 0.01 Ohm 5150mA 2000h 105C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 820uF, Surface Mount, 4141
United Chemi-ConAPXA6R3ARA821MJC0G
Cap Aluminum Polymer 820uF 6.3V 20% (10 X 12.2mm) SMD 0.01 Ohm 5500mA 2000h 105°C T/R
Wurth Elektronik875075155009
WCAP-PSLC Radial Can - SMD Aluminum Polymer Capacitor 0.315Dia 8.00mm ±20% 820muF 6.3V
RPS Series 820 uF 6.3 V 105 °C Ø 10 x 12.4 mm SMT Polymer Aluminum Solid Cap

Descriptions

Descriptions of Nichicon PCJ0J821MCL4GS provided by its distributors.

Cap Aluminum Polymer 820uF 6.3VDC 20% (8 X 12mm) SMD 0.01 Ohm 5150mA 2000h 105C Automotive T/R
Polymer Aluminum SMD Capacitors 6.3V 820uF 105 C SMD Low ESR
CONDUCTIVE POLYMER ALUMINUM SOLID ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 820uF, Surface Mount, 3333
Capacitor Alum Elect, 820Uf, 6.3V, 20%, Smd, Full Reel; Capacitance:820Μf; Voltage(Dc):6.3V; Capacitor Case/Package:Radial Can - Smd; Esr:0.01Ohm; Lifetime @ Temperature:5000 Hours @ 105°C; Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nichicon PCJ0J821MCL4GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL