Wurth Elektronik 875105242006

WCAP-PSLP Aluminum Polymer Capacitors
$ 0.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 875105242006.

Wurth Elektronik

Datasheet8 pages11 years ago

Newark

Inventory History

3 month trend:
-51.78%

CAD Models

Download Wurth Elektronik 875105242006 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik875105142001
WCAP-PSLP Aluminum Polymer Capacitors
Cap Aluminum Polymer 47uF 10VDC 20% (6.3 X 6mm) SMD 0.026 Ohm 2600mA 2000h 105C Automotive T/R
United Chemi-ConAPXE100ARA470ME61G
Cap Aluminum Polymer 47uF 10V 20% (5 X 5.8mm) SMD 0.028 Ohm 2310mA 2000h 105°C T/R
Cap Aluminum Polymer 47uF 6.3VDC 20% (5 X 5.7mm) SMD 0.03 Ohm 2000mA 2000h 105C T/R
Wurth Elektronik875105344006
WCAP-PSLP Aluminum Polymer Capacitors
Cap Aluminum Polymer 47uF 6.3VDC 20% (5 X 6mm) SMD 0.035 Ohm 1600mA 2000h 105C Automotive T/R

Descriptions

Descriptions of Wurth Elektronik 875105242006 provided by its distributors.

WCAP-PSLP Aluminum Polymer Capacitors
Cap, 47Μf, 10V, 20%; Capacitance:47Μf; Voltage Rating:10V; Ae Capacitor Case:Radial Can - Smd; Product Range:Wcap-Pslp Series; Esr:0.03Ohm; Lifetime @ Temperature:2000 Hours @ 105°C; Operating Temperature Min:-55°C; Operating Rohs Compliant: Yes |Würth Elektronik 875105242006
Capacitance uF = 47 / Rated Voltage DC V = 10 / Tolerance (±) % = 20 / Lifetime h = 2000 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Mounting Type = SMD / Equivalent Series Resistance mOhm = 30 / Leakage Current uA = 300 / Dissipation Factor % = 8 / Ripple Current A = 1.97 / Series = WCAP-PSLP / Diameter mm = 5 / Length mm = 5.5 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)