Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon PCF0J470MCL1GS

Cap Aluminum Polymer 47uF 6.3VDC 20% (5 X 6mm) SMD 0.035 Ohm 1600mA 2000h 105C Automotive T/R
$ 0.458
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PCF0J470MCL1GS.

IHS

Datasheet3 pages4 years ago

Newark

Inventory History

3 month trend:
-2.74%

CAD Models

Download Nichicon PCF0J470MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.458
$ 0.55
Stock
43,909
81,098
Authorized Distributors
5
6
Capacitance
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
35 mΩ
35 mΩ
Life (Hours)
2000 hours
5000 hours
Ripple Current
1.6 A
1.6 A
Height - Seated (Max)
5.9944 mm
5.0038 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cap Aluminum Polymer 47uF 6.3VDC 20% (5 X 6mm) SMD 0.035 Ohm 1600mA 5000h 105C Automotive T/R
Wurth Elektronik875105142001
WCAP-PSLP Aluminum Polymer Capacitors
Cap Aluminum Polymer 47uF 6.3VDC 20% (5 X 5.7mm) SMD 0.03 Ohm 2000mA 2000h 105C T/R
Cap Aluminum Polymer 47uF 10VDC 20% (6.3 X 6mm) SMD 0.026 Ohm 2600mA 2000h 105C Automotive T/R
United Chemi-ConAPXA200ARA470MH70G
Cap Aluminum Polymer 47uF 20V 20% (8 X 6.7mm) SMD 0.045 Ohm 2000mA 2000h 105°C T/R
Wurth Elektronik875105344006
WCAP-PSLP Aluminum Polymer Capacitors

Descriptions

Descriptions of Nichicon PCF0J470MCL1GS provided by its distributors.

Cap Aluminum Polymer 47uF 6.3VDC 20% (5 X 6mm) SMD 0.035 Ohm 1600mA 2000h 105C Automotive T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121
Cap Pol Alu Elec, 47Uf, 6.3V, Radial; |Nichicon PCF0J470MCL1GS
47μF 6.3V ±20% 35mΩ 2000h@ 105°C 1.6A@ 100 kHz SMD,5X6MM SMD mount 5.3mm*5.3mm*6mm
Aluminum Organic Polymer Capacitors 6.3volts 47uF 105c 5x6
CAP ALUM POLY 47UF 20% 6.3V SMD
Radial Can - SMD PCF 6.3V 47muF ±20% 0.197Dia 5.00mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL