Wurth Elektronik 875046219002

WCAP-PHSE Aluminum Polymer Capacitors
$ 1.957
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 875046219002.

Farnell

Datasheet9 pages4 years ago

Inventory History

3 month trend:
-35.10%

CAD Models

Download Wurth Elektronik 875046219002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.957
$ 0.694
$ 0.694
Stock
40,089
1,151,607
1,151,607
Authorized Distributors
4
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
-
Surface Mount
Surface Mount
Case/Package
-
2917
2917
Voltage Rating (DC)
2 V
2 V
2 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
3 mΩ
3 mΩ
3 mΩ
Life (Hours)
-
2000 hours
2000 hours
Ripple Current
10.2 A
2.55 A
2.55 A
Height - Seated (Max)
-
2.1082 mm
2.1082 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 875046219002 provided by its distributors.

WCAP-PHSE Aluminum Polymer Capacitors
470¦ÌF 2V ¡À20% 3m¦¸ 2000h@ 105¡ãC 10.2A@ 100 kHz 2917 7.3mm*4.3mm*2mm
CAP ALUM POLY 470UF 20% 2V SMD
Wurth Elektronik 875046219002 ポリマーコンデンサ
Cap, 470Uf, 2V, Alu Elec, Polymer, 2917; Capacitance:470Μf; Voltage Rating:2V; Ae Capacitor Case:2917 [7343 Metric]; Product Range:Wcap-Phse Series; Esr:0.003Ohm; Lifetime @ Temperature:2000 Hours @ 105°C; Operating Temperature Rohs Compliant: Yes |Würth Elektronik 875046219002

Images

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)