Wurth Elektronik 870025374001

WCAP-PTG5 Aluminum Polymer Capacitors
$ 0.462
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 870025374001.

Wurth Elektronik

Datasheet7 pages11 years ago

Inventory History

3 month trend:
-1.08%

CAD Models

Download Wurth Elektronik 870025374001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

NichiconRNS1D101MDN1
Cap Aluminum Polymer 100uF 20VDC 20% (10 X 12.5mm) Radial 5mm 0.015 Ohm 4500mA 2000h 105C Bulk
Cap Aluminum Polymer 100uF 16VDC 20% (8 X 11.5mm) Radial 3.5mm 0.021 Ohm 3900mA 2000h 105C T/R
KYOCERA AVXRR71C101MDN1
Cap Aluminum Polymer 100uF 16VDC 20% (8 X 11.5mm) Radial 3.5mm 0.007 Ohm 5600mA 2000h 105C Bulk
United Chemi-ConAPSA160ELL101MFA5S
Cap Aluminum Polymer 100uF 16VDC 20%( 6.3 X 10.5mm) Radial 2.5mm 0.025 Ohm 2820mA 15000h 105C Automotive Bulk
United Chemi-ConAPSA160ELL101MFA5G
Cap Aluminum Polymer 100uF 16VDC 20%( 6.3 X 10.5mm) Radial 2.5mm 0.025 Ohm 2820mA 2000h 105C Bulk
Panasonic16SEPC100MW+S
Cap Aluminum Polymer 100uF 16VDC 20% (6.3 X 9mm) Radial 2.5mm 0.01 Ohm 4500mA 2000h 105C T/R

Descriptions

Descriptions of Wurth Elektronik 870025374001 provided by its distributors.

WCAP-PTG5 Aluminum Polymer Capacitors
100¦ÌF 16V ¡À20% 3.5mm 12m¦¸ 2000h@ 105¡ãC 240mA@ 120Hz,4.8A@ 100kHz 8mm*13mm
Radial Can WCAP-PTG5 16V 100muF ±20% 0.315Dia 8.00mm
CAP ALUM POLY 100UF 20% 16V T/H
Wurth Elektronik 870025374001 ポリマーコンデンサ
Cap, 100Μf, 16V, 20%; Capacitance:100Μf; Voltage Rating:16V; Ae Capacitor Case:Radial Leaded; Product Range:Wcap-Ptg5 Series; Esr:0.012Ohm; Lifetime @ Temperature:2000 Hours @ 105°C; Operating Temperature Min:-55°C; Operating Rohs Compliant: Yes |Würth Elektronik 870025374001

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)