Wurth Elektronik 865230653011

WCAP-AS5H Aluminum Electrolytic Capacitors
$ 0.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 865230653011.

Farnell

Datasheet9 pages3 years ago

Newark

Inventory History

3 month trend:
+117%

CAD Models

Download Wurth Elektronik 865230653011 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.306
$ 0.204
Stock
28,382
4,008
Authorized Distributors
5
2
Capacitance
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
3333
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
2000 hours
Ripple Current
80 mA
140 mA
Height - Seated (Max)
10.4902 mm
10.0076 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

PanasonicEEE-HD1J330P
Panasonic EEEHD1J330P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUL 50V 33muF ±20% 0.315Dia 8.00mm
Wurth Elektronik865230545004
WCAP-AS5H Aluminum Electrolytic Capacitors
PanasonicEEE-HDV330XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HD-V 35V 33muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUL 35V 33muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUCZ1J330MCL6GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCZ 63V 33muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Wurth Elektronik 865230653011 provided by its distributors.

WCAP-AS5H Aluminum Electrolytic Capacitors
33¦ÌF 50V ¡À20% 5000h@ 105¡ãC 120mA@ 10kHz,80mA@ 120Hz SMD 8.3mm*8.3mm*10.5mm
Radial Can - SMD WCAP-AS5H 50V 33muF ±20% 0.315Dia 8.00mm
CAPACITOR, 33UF, 50VDC, ALUM ELECT, SMD;
Cap, Alum Elect, 33Uf, 50V, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:33Μf; Voltage(Dc):50V; Esr:-; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Product Range:Wcap-As5H Series; Product Diameter:8Mm Rohs Compliant: Yes |Würth Elektronik 865230653011

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 865230653011.