
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 865080563018 | 0 | 1 | Cut Tape | ||||||||
| RS (Formerly Allied Electronics) | 865080563018 | 0 | 1 | Bulk | 3h | |||||||
| element14 APAC | 865080563018 | 0 | 1 | Cut Tape | 15h | |||||||
| Farnell | 865080563018 | 0 | 1 | Cut Tape | 2h | |||||||
| Classic Components | 865080563018 | 2,550 | 3d |
Download datasheets and manufacturer documentation for Wurth Elektronik 865080563018.
Download Wurth Elektronik 865080563018 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Wurth Elektronik 865080563018 provided by its distributors.
Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:
Download datasheets and manufacturer documentation for Wurth Elektronik 865080563018.