Panasonic EEV-FK1V152V

Panasonic EEVFK1V152V - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 1.461
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEV-FK1V152V.

Panasonic

Datasheet4 pages10 years ago

Electro Sonic

Panasonic SCT

Inventory History

3 month trend:
-23.76%

CAD Models

Download Panasonic EEV-FK1V152V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-04-19
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Wurth Elektronik865080563018
ALUM. ELECTROLYTIC CAP 1500UF 35V 16MMV-CHIP WCAP-ASLI, LIFETIME 2000H +105OC
1500uF 35V 700mA@120Hz 50m惟 卤20% SMD,D18xL17mm Aluminum Electrolytic Capacitors - SMD ROHS
PanasonicEEE-FK1V152AM
Panasonic EEEFK1V152AM - Aluminum Electrolytic Capacitors (Surface Mount Type)
Wurth Elektronik865060563012
SMD Aluminium Electrolytic Capacitor, WCAP-ASLL Series, 1500 F, 35 V, Radial Can - SMD, 16 mm
Cornell DubilierAFK158M35P44T-F
Cap Aluminum Lytic 1500uF 35V 20% (16 X 16.5mm) SMD 0.035 Ohm 1800mA 5000h 105C Automotive T/R
Cap Aluminum Lytic 1500uF 25V 20%( 16 X 16.5mm) SMD 1450mA 10000h 105C

Descriptions

Descriptions of Panasonic EEV-FK1V152V provided by its distributors.

Panasonic EEVFK1V152V - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 1500uF 35V 20% (16 X 16.5mm) SMD 1800mA 5000h 105°C T/R
Aluminum Electrolytic Capacitors, 35V, 1500µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 6767
Cap, 1500Uf, 35V, Alu Elec, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:1500Μf; Voltage(Dc):35V; Esr:0.035Ohm; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Product Range:Fk Series; Product Diameter:16Mm Rohs Compliant: Yes |Panasonic EEVFK1V152V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEVFK1V152V