Panasonic EEE-FK1V152AM

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 1500muF ±20% 0.630Dia 16.00mm
$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FK1V152AM.

Panasonic

Datasheet2 pages10 years ago

Farnell

JRH Electronics

Future Electronics

TME

Inventory History

3 month trend:
-82.04%

CAD Models

Download Panasonic EEE-FK1V152AM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.3
$ 1
Stock
18,030
121,372
Authorized Distributors
6
6
Capacitance
1.5 mF
1.5 mF
Mount
Surface Mount
Surface Mount
Case/Package
6767
6767
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
35 mΩ
35 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
1.8 A
1.8 A
Height - Seated (Max)
16.9926 mm
16.51 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-07-28
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

PanasonicEEVFK1V152M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF
Cornell DubilierAFK158M35P44T-F
Cap Aluminum Lytic 1500uF 35V 20% (16 X 16.5mm) SMD 0.035 Ohm 1800mA 5000h 105C Automotive T/R
PanasonicEEU-FC1E152S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEU-FC1V152S
Cap Aluminum 1500uF 35V 20% (18 X 20mm) Radial 7.5mm 2490mA 5000h 105°C Bulk
KYOCERA AVXUPM1V152MHD6
Capacitor Aluminum Electrolytic Cap1500uF 35V 20% Radial 18X20 LS 7.5mm | Nichicon UPM1V152MHD6
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1400uF, Surface Mount, 7575

Descriptions

Descriptions of Panasonic EEE-FK1V152AM provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 1500muF ±20% 0.630Dia 16.00mm
Panasonic EEEFK1V152AM - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 1500uF 35V 20% (16 X 16.5mm) SMD 1800mA 5000 hr 105°C T/R
Avnet Japan
EEE-FK Series 35 V 1500 uF Ø 16 x 17 mm 105 °C Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, 35V, 1500µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 6767
EEE-FK1V152AM Panasonic Aluminum Electrolytic Capacitors - SMD Al Lytic SMT FK SeriesH-Temp Reflow datasheet, inventory, & pricing.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEFK1V152AM