Wurth Elektronik 865080143009

WCAP-ASLI Aluminum Electrolytic Capacitors
$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 865080143009.

Newark

Datasheet9 pages3 years ago
Datasheet8 pages11 years ago

Inventory History

3 month trend:
+3.47%

CAD Models

Download Wurth Elektronik 865080143009 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

PanasonicEEE-FK0J221P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 220muF 卤20% 0.248Dia 6.30mm
PanasonicEEEFT0J221AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 6.3V 220muF ±20% 0.197Dia 5.00mm
PanasonicEEEFK0J221AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 220muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUCD0J221MCL1GS
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF 6.3 V DC, CD SERIES 2000H 6.3(DIA.)X5.8MM
KYOCERA AVXUCM0J221MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCM 6.3V 220muF ±20% 0.197Dia 5.00mm
United Chemi-ConEMZA6R3ADA221MF61G
Cap Aluminum Lytic 220uF 6.3V 20%( 6.3 X 5.8mm) SMD 240mA 2000h 105C Automotive T/R

Descriptions

Descriptions of Wurth Elektronik 865080143009 provided by its distributors.

WCAP-ASLI Aluminum Electrolytic Capacitors
Smd Aluminium Electrolytic Capacitor, Wcap-Asli Series, 220 F, 6.3 V, Radial Can - Smd, 6.3 Mm Rohs Compliant: Yes |Würth Elektronik 865080143009
Capacitance uF = 220 / Rated Voltage DC V = 6.3 / Tolerance (±) % = 20 / Polarity = Polar / Lifetime h = 2000 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Ripple Current mA = 240 / Leakage Current uA = 13.86 / Series = WCAP-ASLI / Diameter mm = 6.3 / Height mm = 5.5 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)