Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UCM0J221MCL1GS

Cap Aluminum Lytic 220uF 6.3V 20% (5 X 5.8mm) SMD 0.24A 2000h 105C T/R Automotive AEC-Q200

$ 0.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UCM0J221MCL1GS.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
-8.54%

CAD Models

Download KYOCERA AVX UCM0J221MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.144
$ 0.14
Stock
24,547
797,627
Authorized Distributors
6
6
Capacitance
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
360 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
120 mA
240 mA
Height - Seated (Max)
6.096 mm
6.096 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicEEE-FK0J221P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 220muF 卤20% 0.248Dia 6.30mm
PanasonicEEEFT0J221AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 6.3V 220muF ±20% 0.197Dia 5.00mm
PanasonicEEEFK0J221AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 220muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUCD0J221MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 6.3V 220muF ±20% 0.248Dia 6.30mm
Cornell DubilierAFK227M06D16T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 6.3V 220muF ±20% 0.248Dia 6.30mm
Wurth Elektronik865080143009
WCAP-ASLI Aluminum Electrolytic Capacitors

Descriptions

Descriptions of KYOCERA AVX UCM0J221MCL1GS provided by its distributors.

Cap Aluminum Lytic 220uF 6.3V 20% (5 X 5.8mm) SMD 0.24A 2000h 105C T/R Automotive AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2121
220μF 6.3V ±20% 2000h@ 105°C 120mA@ 120Hz,240mA@ 100kHz SMD SMD mount 5.3mm*5.3mm*6.1mm
Low Impedance Chip Type, 220 μ F, 6.3 V, -55°C to 105°C, RoHS
Nichicon SCT
Smt - Small Chip/ Tp&reel |Nichicon UCM0J221MCL1GS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX