KYOCERA AVX UCD0J221MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 6.3V 220muF ±20% 0.248Dia 6.30mm
$ 0.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UCD0J221MCL1GS.

Future Electronics

Datasheet4 pages4 years ago
Datasheet2 pages20 years ago

Farnell

Newark

Nichicon SCT

TME

Inventory History

3 month trend:
-6.81%

CAD Models

Download KYOCERA AVX UCD0J221MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.176
$ 0.132
$ 0.132
Stock
180,737
1,321,953
1,321,953
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
360 mΩ
360 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
120 mA
240 mA
240 mA
Height - Seated (Max)
6.096 mm
6.096 mm
6.096 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicEEE-FK0J221P
Panasonic EEEFK0J221P - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFK0J221AP
Panasonic EEEFK0J221AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFT0J221AR
Cap Aluminum Lytic 220uF 6.3V 20%( 5 X 5.8mm) SMD 0.36 Ohm 240mA 2000h 105C Automotive T/R
Cornell DubilierAFK227M06D16T-F
Cap Aluminum Lytic 220uF 6.3V 20% (6.3 X 5.8mm) SMD 0.36 Ohm 240mA 2000h 105C Automotive T/R
KYOCERA AVXUCM0J221MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCM 6.3V 220muF ±20% 0.197Dia 5.00mm
United Chemi-ConEMZA6R3ADA221MF61G
Cap Aluminum Lytic 220uF 6.3V 20%( 6.3 X 5.8mm) SMD 240mA 2000h 105C Automotive T/R

Descriptions

Descriptions of KYOCERA AVX UCD0J221MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 6.3V 220muF ±20% 0.248Dia 6.30mm
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF 6.3 V DC, CD SERIES 2000H 6.3(DIA.)X5.8MM
CD Series 220 uF 6.3 V 105°C Ø6.3 x 5.8mm SMT Aluminum Electrolytic Cap
Cap Aluminum Lytic 220uF 6.3V 20% (6.3 X 5.8mm) SMD 240mA 2000h 105°C T/R Automotive AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX