Wurth Elektronik 865060257009

WCAP-ASLL Aluminum Electrolytic Capacitors
$ 0.523
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 865060257009.

Official Datasheet21 years ago

Inventory History

3 month trend:
-1.91%

CAD Models

Download Wurth Elektronik 865060257009 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

WD Series 680 uF 10 V 105°C Ø8 x 10 mm SMT Chip Aluminum Electrolytic Cap
Cap Aluminum Lytic 680uF 10V 20%( 10 X 10.5mm) SMD 850mA 8000h 105C
Wurth Elektronik865080257013
WCAP-ASLI Aluminum Electrolytic Capacitors
PanasonicEEE-FK1A681P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 680muF ±20% 0.315Dia 8.00mm
PanasonicEEEFP1A681AP
Cap Aluminum Lytic 680uF 10V 20%( 8 X 10.2mm) SMD 0.08 Ohm 850mA 2000h 105C Automotive T/R
PanasonicEEE-FK1A681AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 680muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Wurth Elektronik 865060257009 provided by its distributors.

WCAP-ASLL Aluminum Electrolytic Capacitors
Smd Aluminium Electrolytic Capacitor, Wcap-Asll Series, 680 F, 10 V, Radial Can - Smd, 10 Mm Rohs Compliant: Yes |Würth Elektronik 865060257009
CAP, 680µF, 10V, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 680µF; Voltage Rating: 10V; ESR: -; Product Range: WCAP-ASLL Series; Lifetime @ Temperature: 5000 hours @ 105°C; Operating Temperature Min: -55°C; Operatin

Images

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 865060257009..