Wurth Elektronik 860240673003

WCAP-AT1H Aluminum Electrolytic Capacitors
$ 0.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 860240673003.

Wurth Elektronik

Datasheet7 pages11 years ago

Inventory History

3 month trend:
+13.68%

CAD Models

Download Wurth Elektronik 860240673003 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 50V 22muF ±20% 0.197Dia 5.00mm
YXF Series 22 uF 50 V ± 20 % Through Hole Aluminum Electrolytic Capacitor
Wurth Elektronik860240572002
WCAP-AT1H Aluminum Electrolytic Capacitors
Wurth Elektronik860240472001
WCAP-AT1H Aluminum Electrolytic Capacitors
NichiconUPV1V220MFD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPV 35V 22muF ±20% 0.197Dia 5.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF

Descriptions

Descriptions of Wurth Elektronik 860240673003 provided by its distributors.

WCAP-AT1H Aluminum Electrolytic Capacitors
Capacitor, Alu Elec, 22Uf, 50V, Radial; Capacitance:22Μf; Voltage Rating:50V; Product Range:Wcap-At1H Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:6.3Mm; Lead Spacing:2.5Mm; Height:11Mm; Operating Rohs Compliant: Yes |Würth Elektronik 860240673003
Capacitance uF = 22 / Rated Voltage DC V = 50 / Tolerance (±) % = 20 / Lead Spacing mm = 2.5 / Polarity = Polar / Lifetime h = 5000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Ripple Current mA = 130 / Leakage Current uA = 11 / Series = WCAP-AT1H / Diameter mm = 6.3 / Height mm = 11 / Packaging = Ammo Pack

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)