Rubycon 50YXF22MEFC5X11

YXF Series 22 uF 50 V ± 20 % Through Hole Aluminum Electrolytic Capacitor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50YXF22MEFC5X11.

IHS

Datasheet2 pages4 years ago

Master Electronics

Newark

Future Electronics

Garrett

CAD Models

Download Rubycon 50YXF22MEFC5X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.114
$ 0.114
Stock
601,988
258,379
258,379
Authorized Distributors
0
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
82.5 mA
39 mA
39 mA
Height - Seated (Max)
12.4968 mm
10.9982 mm
10.9982 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

22uF 63V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 50V 22muF ±20% 0.197Dia 5.00mm
NichiconUPV1V220MFD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPV 35V 22muF ±20% 0.197Dia 5.00mm
22uF 50V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFR1H220
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 50V 22muF ±20% 0.197Dia 5.00mm
NichiconUHE1H220MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 50V 22muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Rubycon 50YXF22MEFC5X11 provided by its distributors.

YXF Series 22 uF 50 V ± 20 % Through Hole Aluminum Electrolytic Capacitor
22uF 50V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
YXF ALUMINUM ELECTROLYTIC CAPACITOR Radial Can Aluminum Electrolytic Capacitor 0.197Dia 5.00mm ±20% 22muF 50V
Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 2mm 150mA 5000h 105¡ãC Bulk

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50YXF22MEFC 5X11