Panasonic EEUFR1H220B

Panasonic EEUFR1H220B - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1H220B.

Future Electronics

Datasheet5 pages10 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Newark

element14 APAC

Inventory History

3 month trend:
-56.19%

CAD Models

Download Panasonic EEUFR1H220B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEUFM1H220
Panasonic EEUFM1H220 - Aluminum Electrolytic Capacitors (Radial Lead Type)
22uF 63V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
22uF 50V 700m惟 卤20% 99mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Wurth Elektronik860080773004
WCAP-ATLI Aluminum Electrolytic Capacitors
22uF 50V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUHE1H220MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 50V 22muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic EEUFR1H220B provided by its distributors.

Panasonic EEUFR1H220B - Aluminum Electrolytic Capacitors (Radial Lead Type)
CAPACITOR ALUM ELEC, 22UF, 50V, 20%, RCAPACITOR ALUM ELEC, 22UF, 50V, 20%, RADIAL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 22uF, 50V, -40 to 105¡C
Panasonic SCT
Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 5mm 0.25A 5000h 105C Ammo
Al Electrolytic Cap 22μF 50V ±20% 5mm Pitch 5000h@105°C 137.5mA@120Hz 250mA@100kHz TH D5×L11mm H12.5mm
EEU-FR Series 50 V 22 uF Ø 5 x 11 mm LS=5 mm 105 °C Low ESR Electrolytic
CAPACITOR ALUM ELEC, 22UF, 50V, 20%, RAD; CAPACITOR ALUM ELEC, 22UF, 50V, 20%, RADIAL; Product Range:PANASONIC - FR Series; Capacitance:22µF; Capacitance Tolerance:± 20%; Diameter:5mm; Height:11mm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Voltage Rating:50V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1H220B