Wurth Elektronik 860160672005

WCAP-ATLL Aluminum Electrolytic Capacitors
$ 0.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 860160672005.

Inventory History

3 month trend:
-19.42%

CAD Models

Download Wurth Elektronik 860160672005 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
NichiconUPW2D4R7MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 200V 4.7muF ±20% 0.394Dia 10.00mm
NichiconUPV1H4R7MFD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPV 50V 4.7muF ±20% 0.197Dia 5.00mm
United Chemi-ConEKYA101ELL4R7ME11D
KYA Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 4.7muF 100V
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPV 50V 4.7muF ±20% 0.197Dia 5.00mm
LEX Radial Can aluminum electrolytic capacitor 0.248Dia 6.30mm ±20% 4.7muF 200V

Descriptions

Descriptions of Wurth Elektronik 860160672005 provided by its distributors.

WCAP-ATLL Aluminum Electrolytic Capacitors
Capacitor, Alu Elec, 4.7Uf, 50V, Radial; Capacitance:4.7Μf; Voltage Rating:50V; Product Range:Wcap-Atll Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:5Mm; Lead Spacing:2Mm; Height:11Mm; Operating Rohs Compliant: Yes |Würth Elektronik 860160672005
Capacitance uF = 4.7 / Rated Voltage DC V = 50 / Tolerance (±) % = 20 / Lead Spacing mm = 2 / Polarity = Polar / Lifetime h = 4000 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Ripple Current mA = 66 / Leakage Current uA = 3 / Series = WCAP-ATLL / Diameter mm = 5 / Height mm = 11 / Packaging = Ammo Pack

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)