Rubycon 100YXJ4R7M5X11

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 100YXJ4R7M5X11.

IHS

Datasheet2 pages3 years ago

JRH Electronics

element14 APAC

Inventory History

3 month trend:
+1709%

CAD Models

Download Rubycon 100YXJ4R7M5X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.061
$ 0.062
$ 0.062
Stock
42,113
92,723
92,723
Authorized Distributors
4
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
28.219 Ω
28.219 Ω
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
27.3 mA
40 mA
40 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-19
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

CAP ALUM 4.7UF 20% 100V RADIAL
CAP ALUM 4.7UF 20% 100V RADIAL
PanasonicEEU-FC2A4R7
FC Series 100 V 4.7 µF 5 x 11 mm LS=2 mm Radial Aluminum Electrolytic Capacitor
NichiconUPS2A4R7MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 100V 4.7muF ±20% 0.197Dia 5.00mm
PanasonicECA2AM4R7
Cap Aluminum 4.7uF 100V 20% (5 X 11mm) Radial 2mm 50mA 2000h 85°C Bulk
KYOCERA AVXUVR2A4R7MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 4.7muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Rubycon 100YXJ4R7M5X11 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
Cap Aluminum Lytic 4.7uF 100V 20% (5 X 11mm) Radial 2mm 65mA 5000h 105¡ãC Bulk
Aluminium Electrolytic Capacitor, Yxj Series, 4.7 - F, - 20%, 100 V, 5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 100YXJ4R7M5X11
CAP, 4.7µF, 100V, 20%; Capacitance: 4.7µF; Voltage Rating: 100V; Product Range: YXJ Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diamete; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG