Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPW2D4R7MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 200V 4.7muF ±20% 0.394Dia 10.00mm
$ 0.189
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW2D4R7MPD.

IHS

Datasheet8 pages4 years ago

_legacy Avnet

Future Electronics

Nichicon SCT

TME

CAD Models

Download Nichicon UPW2D4R7MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2022-11-30

Related Parts

KYOCERA AVXUPW2E4R7MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 250V 4.7muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 250V 4.7muF ±20% 0.394Dia 10.00mm
PanasonicECA-2EHG4R7
Cap Aluminum 4.7uF 250V 20% (8 X 11.5mm) Radial 3.5mm 50mA 2000h 105°C Bulk
PanasonicECA-2EHG4R7B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 250V 4.7muF ±20% 0.315Dia 8.00mm
PanasonicECA-2EHG4R7BJ
Cap Aluminum Lytic 4.7uF 250V 20% (8 X 11.5mm) Radial 50mA 2000h 105°C
NichiconUVK2E4R7MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 250V 4.7muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Nichicon UPW2D4R7MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 200V 4.7muF ±20% 0.394Dia 10.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 4.7UF 200 V DC, PW SERIES 5000H 10(DIA.)X12.5MM
Cap Aluminum Lytic 4.7uF 200V 20% (10 X 12.5mm) Radial 5mm 50mA 5000h 105C Automotive Bulk
PW Series 4.7 uF 200V 105°C Ø10 x 12.5mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
Capacitor Alum Elec 4.7Uf, 200V, 20%, Radial; Capacitance:4.7Μf; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Diameter:10Mm Rohs Compliant: Yes |Nichicon UPW2D4R7MPD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL