Wurth Elektronik 860010674013

WCAP-ATG8 Aluminum Electrolytic Capacitors
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 860010674013.

Wurth Elektronik

Datasheet7 pages11 years ago

Inventory History

3 month trend:
-0.58%

CAD Models

Download Wurth Elektronik 860010674013 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik860010774013
WCAP-ATG8 Aluminum Electrolytic Capacitors
Wurth Elektronik860020774014
WCAP-ATG5 Aluminum Electrolytic Capacitors
PanasonicEEU-FC1J680
Capacitor Aluminum Electrolytic 68uF 63 Volt 20% (8 X 11.5mm) Radial 3.5mm 405mA 2000h 105C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 68muF ±20% 0.315Dia 8.00mm
PanasonicEEU-FC1J680B
Panasonic EEUFC1J680B - Aluminum Electrolytic Capacitors (Radial Lead Type)
NICHICON UPM1V680MED1TD ALUMINUM ELECTROLYTIC CAPACITOR, 68UF, 35V, 20%, RADIAL

Descriptions

Descriptions of Wurth Elektronik 860010674013 provided by its distributors.

WCAP-ATG8 Aluminum Electrolytic Capacitors
Aluminium Electrolytic Capacitor, WCAP-ATG8 Series, 68 F, 20%, 50 V, 8 mm, Radial Leaded RoHS Compliant: Yes
CAP, 68µF, 50V, 20%; Capacitance: 68µF; Voltage Rating: 50V; Product Range: WCAP-ATG8 Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 8mm; Lead Spacing: 3.5mm; Height: 11.5mm; Operating Temper

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)