Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FC1J680B

Panasonic EEUFC1J680B - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1J680B.

Newark

Datasheet10 pages9 years ago
Datasheet17 pages7 years ago

Master Electronics

TME

Electro Sonic

Inventory History

3 month trend:
-19.16%

CAD Models

Download Panasonic EEU-FC1J680B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.21
$ 0.215
$ 0.215
Stock
9,601
68,564
68,564
Authorized Distributors
6
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
342 mΩ
342 mΩ
342 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
405 mA
405 mA
405 mA
Height - Seated (Max)
12.4968 mm
11.5062 mm
11.5062 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEUFC1H680B
Panasonic EEUFC1H680B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFC1H680
Panasonic EEUFC1H680 - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConELXZ500ELL680MF15D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 68uF
NichiconUVK1H680MED
68uF 50V 卤20% 420mA@10kHz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConELXY630ELL680MH15D
Cap Aluminum Lytic 68uF 63V 20%( 8 X 15mm) Radial 3.5mm 360mA 3000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 68uF

Descriptions

Descriptions of Panasonic EEU-FC1J680B provided by its distributors.

Panasonic EEUFC1J680B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitors - Radial Leaded 68uF 63volts AEC-Q200
FC ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 68muF 63V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 68uF, 63V, -55 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1J680B.
  • EEUFC1J680B
  • EEUFC1J680B.