Wurth Elektronik 860010375013

WCAP-ATG8 Aluminum Electrolytic Capacitors
$ 0.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 860010375013.

Wurth Elektronik

Datasheet7 pages11 years ago

Inventory History

3 month trend:
-5.29%

CAD Models

Download Wurth Elektronik 860010375013 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

PanasonicEEUFC1C561
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 560muF ±20% 0.394Dia 10.00mm
PanasonicEEUFC1C561B
Panasonic EEUFC1C561B - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUPM1C561MHD6
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 560uF
KYOCERA AVXUPM1C561MHD6TO
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
United Chemi-ConELXZ160ELL561MH20D
Cap Aluminum Lytic 560uF 16V 20%( 8 X 20mm) Radial 3.5mm 810mA 3000h 105C Automotive Bulk

Descriptions

Descriptions of Wurth Elektronik 860010375013 provided by its distributors.

WCAP-ATG8 Aluminum Electrolytic Capacitors
Aluminium Electrolytic Capacitor, Wcap-Atg8 Series, 560 F, 20%, 16 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Würth Elektronik 860010375013
CAP, 560µF, 16V, 20%; Capacitance: 560µF; Voltage Rating: 16V; Product Range: WCAP-ATG8 Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; Lead Spacing: 5mm; Height: 12.5mm; Operating Tempe

Images

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)