Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUFC1C561

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 560muF ±20% 0.394Dia 10.00mm
$ 0.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC1C561.

Future Electronics

Datasheet10 pages9 years ago

Newark

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.45%

CAD Models

Download Panasonic EEUFC1C561 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEUFC1C561B
Panasonic EEUFC1C561B - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConELXZ160ELL561MH20D
Cap Aluminum Lytic 560uF 16V 20%( 8 X 20mm) Radial 3.5mm 810mA 3000h 105C Automotive Bulk
NichiconUPM1C561MHD6
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 560uF
KYOCERA AVXUPM1C561MHD6TO
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
Wurth Elektronik860010375013
WCAP-ATG8 Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Panasonic EEUFC1C561 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 560muF ±20% 0.394Dia 10.00mm
Panasonic EEUFC1C561 - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 560UF, 20%, 16V, RADIAL
Cap Aluminum 560uF 16V 20% Aluminum Cylindrical Can 5mm 1050mA 3000 hr 105°C Bag
Avnet Japan
CAPACITOR, ALUM ELECTROLYTIC, CAP 560 UF, TOL 20%,VOL-RTG 16 VDC, RADIAL,10X16,BULK
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Radial Leaded 560uF 16V
Aluminum Electrolytic Capacitors, 560uF, 16V, -55 to 105¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, 560Uf, 20%, 16V, Radial; Capacitance:560Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:pc Pin; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:polar; Lead Spacing:5Mm; Esr:-Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1C561