Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUFC1C561B

Panasonic EEUFC1C561B - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.288
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC1C561B.

IHS

Datasheet17 pages7 years ago

Panasonic

Inventory History

3 month trend:
-88.89%

CAD Models

Download Panasonic EEUFC1C561B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.288
$ 0.238
Stock
25
12,665
Authorized Distributors
2
6
Capacitance
560 µF
560 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
68 mΩ
68 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
1.05 A
1.05 A
Height - Seated (Max)
16.9926 mm
16.002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEUFC1C561
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 560muF ±20% 0.394Dia 10.00mm
United Chemi-ConELXZ160ELL561MH20D
Cap Aluminum Lytic 560uF 16V 20%( 8 X 20mm) Radial 3.5mm 810mA 3000h 105C Automotive Bulk
NichiconUPM1C561MHD6
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
KYOCERA AVXUPM1C561MHD6TO
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
NichiconUPJ1C561MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 16V 560muF ±20% 0.394Dia 10.00mm
Wurth Elektronik860010375013
WCAP-ATG8 Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Panasonic EEUFC1C561B provided by its distributors.

Panasonic EEUFC1C561B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 560uF, 16V, -55 to 105¡C
Panasonic SCT
Al Lytic Cap, Radial Fc Series, 105C; |Panasonic EEUFC1C561B
El-Capacitor 560uF 16V 10x16mP5,0
CAP, 560UF, 16V, ALU ELEC, RADIAL;

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFC1C561B.