Wurth Elektronik 830003237

Crystal, 16Mhz, Smd, 11.4Mm X 4.9Mm Rohs Compliant: Yes |Würth Elektronik 830003237
$ 0.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 830003237.

Wurth Elektronik

Datasheet1 page0 years ago

Inventory History

3 month trend:
-0.26%

CAD Models

Download Wurth Elektronik 830003237 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.3
$ 0.332
Stock
53,195
516,363
Authorized Distributors
3
2
Frequency
16 MHz
16 MHz
Frequency Tolerance
-
0.003 %
Frequency Stability
-
50 ppm
Load Capacitance
-
16 pF
ESR (Equivalent Series Resistance)
-
40 Ω
Mount
-
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 830003237 provided by its distributors.

Crystal, 16Mhz, Smd, 11.4Mm X 4.9Mm Rohs Compliant: Yes |Würth Elektronik 830003237
WE-XTAL Quartz Crystal
16pF ¡À30.00 ppm ¡À50ppm 16MHz 40¦¸ HC-49S-SMD 13.4mm*4.3mm*4.9mm
CRYSTAL 16.0000MHZ 16PF SMD

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)