Wurth Elektronik LFXTAL003237REEL

Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 16pF FUND 40Ohm 2-Pin HC-49/4H SMX SMD T/R
$ 0.332
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik LFXTAL003237REEL.

IHS

Datasheet1 page0 years ago

Newark

Future Electronics

Inventory History

3 month trend:
+9.45%

CAD Models

Download Wurth Elektronik LFXTAL003237REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.332
$ 0.3
Stock
516,363
53,195
Authorized Distributors
2
3
Frequency
16 MHz
16 MHz
Frequency Tolerance
0.003 %
-
Frequency Stability
50 ppm
-
Load Capacitance
16 pF
-
ESR (Equivalent Series Resistance)
40 Ω
-
Mount
Surface Mount
-

Supply Chain

Introduction Date2011-12-06
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-12-15

Related Parts

Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R
CTS ComponentsATS16A
Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 40Ohm 2-Pin HC-49/US Thru-Hole Bulk
CTS ComponentsATS16B
Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US Thru-Hole Bulk
ECS InternationalECS-160-20-3X-EN-TR
Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 50Ohm 2-Pin HC-49/USX SMD T/R
ECS InternationalECS-160-20-3X-TR
Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 50Ohm 2-Pin HC-49/USX SMD T/R
ECS InternationalECS-160-20-5PX-TR
CSM-7X Series 16 MHz ±30 ppm 20 pF -10 to +70 °C Surface Mount Quartz Crystal

Descriptions

Descriptions of Wurth Elektronik LFXTAL003237REEL provided by its distributors.

Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 16pF FUND 40Ohm 2-Pin HC-49/4H SMX SMD T/R
HC49/4HSMX Series 16.000 MHz ±30 ppm 16 pF Low Profile Surface Mount Crystal
Parallel - Fundamental Quartz Crystal, 16MHz Nom
16pF ¡À30ppm ¡À50ppm 16MHz 40¦¸ HC-49 11.4mm*3.8mm*4.3mm
Quartz [IQD] LFXTAL003237REEL Quartz

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF XTAL003237REEL